Manufacturer Part #
SBR2M30P1-7
SURFACE MOUNT SUPER BARRIER RECTIFIER POWERDI123 2.0A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWERDI-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Diodes Incorporated SBR2M30P1-7 - Product Specification
Diodes Incorporated SBR2M30P1-7 - Technical Attributes
Attributes Table
| Type: | Super Barrier |
| Configuration: | Single |
| Average Rectified Current-Max: | 2A |
| Reverse Current-Max: | 200µA |
| Forward Voltage: | 460mV |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Recovery Time-Max: | 500ns |
| Average Forward Current-Max: | 2A |
| Peak Current-Max: | 75A |
| Operating Temp Range: | -65°C to +175°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | POWERDI-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERDI-123
Mounting Method:
Surface Mount