text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT5404E6327HTSA1

BAT54 Series 30 V 600 mA Surface Mount Silicon Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT5404E6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Power Dissipation: 230mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.0395
6,000
$0.0388
12,000
$0.0382
15,000
$0.038
45,000+
$0.0368
Product Variant Information section