text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT60BE6359HTMA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT60BE6359HTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 10V
Reverse Current-Max: 25µA
Forward Voltage: 600mV
Diode Capacitance-Max: 25pF
Operating Temp Range: -55°C to +125°C
Power Dissipation: 1350mW
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$755.00
USD
Quantity
Unit Price
10,000
$0.0755
20,000+
$0.0735
Product Variant Information section