Manufacturer Part #
RB168MM-40TR
Schottky Diodes & Rectifiers 40V-VR 1A-IO 30A-IFSM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
ROHM RB168MM-40TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description and Reason for Change:In the obsolete hoop line, high-temperature measurements were conducted for quality control. However, in the new wide line, process improvements have made high-temperature measurements unnecessary. It has been confirmed that there are no issues in mass production, and since high-temperature measurements have become a bottleneck in equipment efficiency, they will be discontinued to improve production efficiency.
Title of change: Additional approval request for in-house plating of PMDU(M)
Detailed description of change: OLD:Production Factory (Assembly) : Japan, Malaysia NEW:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Part Status:
ROHM RB168MM-40TR - Technical Attributes
| Product Status: | Active |
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 150µA |
| Forward Voltage: | 510mV |
| Reverse Recovery Time-Max: | 500ns |
| Operating Temp Range: | 150°C |
| Configuration: | Single |
| Package Style: | SOD-128 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-128
Mounting Method:
Surface Mount