Manufacturer Part #
RB501V-40TE-17
RB501V-40 Series 45 V 30 uA Surface Mount Schottky Barrier Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2321 | ||||||||||
Product Specification Section
ROHM RB501V-40TE-17 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RB501V-40TE-17 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 100mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 30µA |
| Forward Voltage: | 0.55V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The RB501V-40TE-17 is a Part of RB501V-40 Series 45 V 30 µA Surface mount Schottky Barrier Diode available in SOD-323 Package.It has an storage temperature ranging between -40 to 125°C.
Features:
- Ultra Small mold type (UMD2)
- Low IR
- High reliability
Applications:
- Low current Rectification
- PC
- Mobile phone
- Portable electronics
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0474
6,000
$0.0466
12,000
$0.0458
15,000
$0.0456
45,000+
$0.0441
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount