text.skipToContent text.skipToNavigation

Manufacturer Part #

RB501V-40TE-17

RB501V-40 Series 45 V 30 uA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB501V-40TE-17 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 30µA
Forward Voltage: 0.55V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The RB501V-40TE-17 is a Part of RB501V-40 Series 45 V 30 µA Surface mount Schottky Barrier Diode available in SOD-323 Package.It has an storage temperature ranging between -40 to 125°C.

Features:

  • Ultra Small mold type (UMD2)
  • Low IR
  • High reliability

Applications:

  • Low current Rectification
  • PC
  • Mobile phone
  • Portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$142.20
USD
Quantity
Unit Price
3,000
$0.0474
6,000
$0.0466
12,000
$0.0458
15,000
$0.0456
45,000+
$0.0441
Product Variant Information section