text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20120D

STPS20120 Series 20 A 0.93 V Schottky Rectifier Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1830
Product Specification Section
STMicroelectronics STPS20120D - Technical Attributes
Attributes Table
Mounting Method: Flange Mount
Features & Applications

The STPS20120D is a Single Schottky rectifier suited for high frequency Switch Mode Power Supply. Packaged in TO-220AC, this device is intended to be used in notebook & LCD adaptors, desktop SMPS, providing in these applications a margin between the remaining voltages applied on the diode and the voltage capability of the diode.

Features:

  • High junction temperature capability
  • Avalanche rated
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
Pricing Section
Global Stock:
938
USA:
938
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.88
USD
Quantity
Unit Price
75
$0.305
200
$0.295
500
$0.29
1,250
$0.285
3,000+
$0.275