Manufacturer Part #
STPS30L45CG-TR
STPS30L45C Series Dual 30 A 45 V Surface Mount Schottky Diode - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS30L45CG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS30L45CG-TR - Technical Attributes
Attributes Table
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS30L45CG-TR is a Dual center tap Schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters.
It is packaged in TO-247, TO-220AB, TO-220FPAB, D2PAK and I2PAK, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features:
- low forward voltage drop meaning very small conduction losses
- low switching losses allowing high frequency operation
- low thermal resistance
- avalanche rated
- Insulated package: TO-220FPAB
- Insulating voltage = 2000 V DC
- capacitance = 45 pF
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.55
2,000
$0.54
3,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount