Manufacturer Part #
203CMQ100
203CMQ Series 100 V 200 A Chassis Mount Schottky Rectifier - PRM4(Isolated)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:9 per Reel Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 203CMQ100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 203CMQ100 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 3mA |
| Forward Voltage: | 0.79V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 2650pF |
| Thermal Resistance: | 0.35°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
9
$31.29
18
$31.05
27
$30.92
36
$30.82
45+
$30.52
Product Variant Information section
Available Packaging
Package Qty:
9 per Reel
Mounting Method:
Chassis Mount