text.skipToContent text.skipToNavigation

Manufacturer Part #

B340B-13-F

B340B Series 40 V 3 A Surface Mount Schottky Barrier Rectifier DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Diodes Incorporated B340B-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The B340B-13-F is a part of B340B Series High Efficiency 40 V 3 A Surface Mount Schottky Barrier Rectifier available in a DO-214AA package. It has an Operating Temperature Ranging between -55 to +150 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 125A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free
  • Wheeling, and Polarity Protection Application
  • Operating Temperature Range is -55 to +150 °C
  • Storage Temperature Range is -55 to +150 °C
  • Average Rectified Output Current is 3 A
  • Peak Reverse DC Blocking Voltage is 40 V

 

 

Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
3,000
$0.059
6,000
$0.0579
9,000
$0.0573
12,000
$0.0569
15,000+
$0.0556
Product Variant Information section