text.skipToContent text.skipToNavigation

Manufacturer Part #

V10P20-M3/86A

V10P20 Series 200 V 2.4 A Surface Mount Diode Schottky - TO-277A (SMPC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay V10P20-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 400µA
Forward Voltage: 0.98V
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$615.00
USD
Quantity
Unit Price
1,500
$0.205
6,000
$0.20
7,500
$0.199
22,500+
$0.195
Product Variant Information section