Manufacturer Part #
IDH06G65C5XKSA2
Rectifier Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220 Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Infineon IDH06G65C5XKSA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IDH06G65C5XKSA2 - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Reverse Voltage-Max: | 650V |
| Capacitance: | 24pF |
| Average Rectified Current-Max: | 6A |
| Forward Voltage: | 1.5V |
| Leakage Current: | 110µA |
| Operating Temp Range: | -55°C to +175°C |
| Product Status: | Active |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.65
200
$0.63
500
$0.615
1,250
$0.605
2,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole