text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21S-TP

BAS21A Series 250 V 200 mA 225 mW Surafce Mount Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Micro Commercial Components BAS21S-TP - Technical Attributes
Attributes Table
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 225mW
Average Forward Current-Max: 200mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS21S-TP is a  250V 200 mA Axial Lead Glass Passivated Rectifier.It has an operating temperature ranging between -55 to 150°C and is available in DO-201AD Through hole package.

Features:

  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisure Sensitivity Level 1
  • Power dissipation: 225mW (Tamb=25°C)
  • Forward current: 200 mA
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$292.50
USD
Quantity
Unit Price
3,000
$0.0201
12,000
$0.0195
30,000
$0.0191
75,000
$0.0188
120,000+
$0.0182
Product Variant Information section