Manufacturer Part #
BYV28-600-TR
BYV28 Series 600 V 3.5 A Through Hole Ultra-Fast Avalanche Diode - SOD-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOD-64 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Vishay BYV28-600-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3.5A |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 90A |
| Package Style: | SOD-64 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-64
Mounting Method:
Through Hole