text.skipToContent text.skipToNavigation

Manufacturer Part #

DF005M

DF005M Series 50 V 1 A Through Hole Glass Passivated Bridge Rectifier - DF-M

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Diodes Incorporated DF005M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Peak Current-Max: 50A
Mounting Method: Through Hole
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The DF005M is a glass passivated  bridge rectifier. The DF005M is ideal for printed circuit boards, Applicable for automative insertion and has a High surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS ,lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
200
$0.111
500
$0.11
1,500
$0.107
3,000
$0.106
10,000+
$0.102
Product Variant Information section