text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVUB1660CTT4G

Diode Array 1 Pair Common Cathode Standard 600 V 8A Surface Mount TO-263-3, DPak

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi NRVUB1660CTT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.5V
Configuration: Dual
Reverse Recovery Time-Max: 60ns
Thermal Resistance: 50°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,296.00
USD
Quantity
Unit Price
800+
$1.62
Product Variant Information section