text.skipToContent text.skipToNavigation

Manufacturer Part #

S1JH

S1JH Series 50 V to 1000 V 1 A 12 pF AEC-Q101 Surface Mount Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Taiwan Semiconductor S1JH - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 1.5µs
Reverse Current-Max: 1µA
Diode Capacitance-Max: 12pF
Peak Current-Max: 40A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$562.50
USD
Quantity
Unit Price
7,500
$0.0381
15,000
$0.0375
22,500
$0.0371
30,000
$0.0369
37,500+
$0.0361
Product Variant Information section