text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR1045D1Q-13

Rectifier Diode Super Barrier Rectifier 45V 10A Automotive AEC-Q101 3-Pin(2+Tab)

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR1045D1Q-13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 300µA
Forward Voltage: 0.53V
Configuration: Single
Diode Capacitance-Max: 400pF
Thermal Resistance: 29°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
10,000+
$0.335
Product Variant Information section