text.skipToContent text.skipToNavigation

Manufacturer Part #

UG2D-E3/54

UG2D Series 200 V 2 A Miniature Ultrafast Plastic Rectifier - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Vishay UG2D-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Peak Current-Max: 80A
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$556.00
USD
Quantity
Unit Price
4,000
$0.139
8,000
$0.137
12,000+
$0.136
Product Variant Information section