text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40Q-7-F

BAS40Q Series 40V 200mA 200nA Single Schottky Diode SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS40Q-7-F - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 200nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 4V
Reverse Recovery Time-Max: 5ns
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 600mA
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$113.70
USD
Quantity
Unit Price
3,000
$0.0379
9,000
$0.0369
15,000
$0.0365
45,000
$0.0356
75,000+
$0.0348
Product Variant Information section