text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV756DW-7-F

BAV756DW Series 2 A 75 V 200 mW Quad Surface Mount Switching Diode Array SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Diodes Incorporated BAV756DW-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4µs
Power Dissipation: 200mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BAV756DW-7-F is a part of BAV756DW Series High Conductance 75 V 2 A 200 mW Quad Surface Mount Switching Diode Array available in a SOT-363 package.

Product Features:

  • Fast Switching Speed
  • Ultra-Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • One BAV70 Circuit and One BAW56 Circuit In One Package
  • Easily Connected As Full Wave Bridge
  • Average Rectified Output Current is 150 mA
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.10
USD
Quantity
Unit Price
3,000
$0.0687
6,000
$0.0675
9,000
$0.0668
12,000
$0.0663
15,000+
$0.0648
Product Variant Information section