Manufacturer Part #
MMBD4448HTS-7-F
MMBD4448HT Series 4 A 80 V 150 mW Fast Switching Diode Array - SOT-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Diodes Incorporated MMBD4448HTS-7-F - Product Specification
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
Diodes Incorporated MMBD4448HTS-7-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 150mW |
| Average Forward Current-Max: | 500mA |
| Peak Current-Max: | 4A |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.035
9,000
$0.0342
12,000
$0.0339
30,000
$0.0332
45,000+
$0.0325
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount