Manufacturer Part #
MUR120G
MUR Series 1 A 200 V 35 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:CASE 59 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
onsemi MUR120G - Product Specification
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
onsemi MUR120G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 0.875V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 87°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | CASE 59 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
608
USA:
608
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
200
$0.107
500
$0.104
1,500
$0.101
3,000
$0.0994
10,000+
$0.0941
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CASE 59
Mounting Method:
Through Hole