text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1502D

STTH1502 Series 15 A 200 V Ultrafast Recovery Diode Flange Mount- TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH1502D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Configuration: Single
Forward RMS Current [If rms]: 32A
Diode Capacitance-Max: 40pF
Reverse Recovery Time-Max: 36ns
Thermal Resistance: 2.5°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STTH1502D is an Ultrafast recovery diode. The STTH1502 uses ST's new 200 V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits.

This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery time
  • High junction temperature
  • Insulated packages
    • TO-220FPAC
      Electrical insulation 2000 VDC
    • TO-220AC Ins
      Electrical insulation 2500 VRMS
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$930.00
USD
Quantity
Unit Price
50
$0.50
200
$0.49
1,000
$0.475
2,000
$0.465
6,250+
$0.45
Product Variant Information section