Manufacturer Part #
VUI30-12N1
VUI30 Series 1200 Vrrm 95 A 2.4 Vf Three Phase Correction Rectifier Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Littelfuse - IXYS VUI30-12N1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change of delivery label formatThis is the updated Rev1 for E2, E3, V1 and V2 packages to reflect last updated label changes.Littelfuse would like to notify you about the change of delivery labels for the list of part numbers listed in [ANNEX 1 ? list of affected part numbers], concerning Littelfuse products in E2/E3 package, ISOPLUS-SMPD package, ISOPLUS-DIL package, V1 and V2.An outsourced assembly house moving to SAP ERP is aligning its products labeling types with other existing LF assembly locations for smoother Operations & Supply chain management .
Littelfuse would like to notify you about the change of delivery labels for the list of part numbers listed in [ANNEX 1 - list of affected part numbers], concerning Littelfuse products in E2/E3 package, ISOPLUS-SMPD package, ISOPLUS-DIL package, V1-pack. An outsourced assembly house moving to SAP ERP is aligning its products labeling types with other existing LF assembly locations for smoother Operations & Supply chain management.
Subject: Inner box packing Label update for Medium Power modules Littelfuse would like to notify you about implementing inner packing box label change for its Medium Power Modules built in our different assembly locations. To harmonize the marking, we will remove Pb-Free marking which is not relevant to all our products portfolio and will only show up a "RoHS compliant" logo which is appropriate to all our power modules. There is no change to fit, form or function of the existing products as the change refers to packing box labelling only.Implementation date: May 1st, 2023 - already in place at some warehouse locations
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse - IXYS VUI30-12N1 - Technical Attributes
| Average Rectified Current-Max: | 95A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Reverse Current-Max: | 0.75mA |
| Forward Voltage: | 2.4V |
| Reverse Recovery Time-Max: | 70ns |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Through Hole