text.skipToContent text.skipToNavigation

Manufacturer Part #

3SMAJ5940B-TP

3SMAJ5940B Series 3 W 43 V 200 mA Surface Mount Silicon Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 3SMAJ5940B-TP - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Working Voltage-Nom: 43V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$747.75
USD
Quantity
Unit Price
7,500
$0.0997
15,000+
$0.0969
Product Variant Information section