Manufacturer Part #
BZT52-B3V6X
BZT52 Series 3.6 V ±2 % 350 mW Surface Mount Zener Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
Nexperia BZT52-B3V6X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZT52-B3V6X - Technical Attributes
Attributes Table
| Power Dissipation: | 0.35W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 5µA |
| Voltage Tolerance: | 2% |
| Impedance: | 95Ω |
| Operating Temp Range: | -55°C to +150°C |
| Capacitance: | 450pF |
| Configuration: | Single |
| Working Voltage-Nom: | 3.6V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0581
6,000
$0.0571
9,000
$0.0566
15,000
$0.0559
30,000+
$0.0544
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount