Manufacturer Part #
BZV55-B5V1,115
BZV55 Series 5.1 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MINI MELF (SOD-80C) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZV55-B5V1,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZV55-B5V1,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 2µA |
| Voltage Tolerance: | 2% |
| Impedance: | 40Ω |
| Operating Temp Range: | -65°C to +200°C |
| Voltage Temperature Coefficient: | -0.8mV/K |
| Capacitance: | 300pF |
| Configuration: | Single |
| Working Voltage-Nom: | 5.1V |
| No of Terminals: | 2 |
| Package Style: | MINI MELF (SOD-80C) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0448
7,500
$0.0436
10,000
$0.0433
25,000
$0.0424
37,500+
$0.0415
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount