Manufacturer Part #
BZX384-B4V7,115
BZX384 Series 4.7 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZX384-B4V7,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX384-B4V7,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 300mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 4.7V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The BZX384-B4V7,115 is a Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package.
The diodes are available in the normalized E24 ±2% (BZX384-B) and approx. ±5% (BZX384-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Features:
- Total power dissipation: max 300 mW
- Two tolerance series: ±2% and approx ±5%
- Working voltage range: nominal 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0343
30,000
$0.0336
45,000+
$0.0329
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount