text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B6V8,115

BZX384 Series 6.8 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX384-B6V8,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Working Voltage-Nom: 6.8V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The BZX384-B6V8,115 is a Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package.

The diodes are available in the normalized E24 ±2% (BZX384-B) and approx. ±5% (BZX384-C) tolerance range.The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max 300 mW
  • Two tolerance series: ±2% and approx ±5%
  • Working voltage range: nominal 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

View the Complete Series of BZX384 Zener Diodes

Pricing Section
Global Stock:
0
USA:
0
567,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.50
USD
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0343
30,000
$0.0336
45,000+
$0.0329
Product Variant Information section