text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B10-QR

BZX84-B10-QR

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Nexperia BZX84-B10-QR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 200nA
Voltage Tolerance: 2%
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 3A
Voltage Temperature Coefficient: 8mV/K
Capacitance: 90pF
Configuration: Single
Working Voltage-Nom: 10V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.40
USD
Quantity
Unit Price
3,000
$0.0358
9,000
$0.0349
12,000
$0.0346
30,000
$0.0339
45,000+
$0.0332
Product Variant Information section