text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C30-TP

350MW SMT ZENER DIODE LEADFREE

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BZX84C30-TP - Technical Attributes
Attributes Table
Power Dissipation: 0.35W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 30V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$31.80
USD
Quantity
Unit Price
3,000
$0.0106
12,000
$0.0102
45,000
$0.0098
90,000
$0.0096
225,000+
$0.0092
Product Variant Information section