text.skipToContent text.skipToNavigation

Manufacturer Part #

KDZVTR15B

KDZVTR15B Series 15 V 1 W Surface Mount Zener Diode - SOD-123F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KDZVTR15B - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 10µA
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$253.50
USD
Quantity
Unit Price
3,000
$0.0845
6,000
$0.0831
9,000
$0.0822
12,000
$0.0816
15,000+
$0.0797
Product Variant Information section