text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5238BLT1G

Zener Diode 8.7V 225mW ±5% Surface Mount SOT-23-3 (TO-236)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
onsemi MMBZ5238BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 8.7V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
45 Weeks
Minimum Order:
57000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,054.50
USD
Quantity
Unit Price
3,000
$0.0196
9,000
$0.0191
15,000
$0.0189
45,000
$0.0185
75,000+
$0.018
Product Variant Information section