text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5232B-7-F

MMSZ5232B-7 Series 500 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Diodes Incorporated MMSZ5232B-7-F - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.6V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ5232B-7-Fis a part of MMSZ5232 Series 500 mW 5.6 V 10 mA Surface Mount Zener Diode. It is available in SOD-123 Package.

Features:

  • 500 mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
99,000
USA:
99,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.90
USD
Quantity
Unit Price
3,000
$0.0133
9,000
$0.013
30,000
$0.0127
60,000
$0.0125
120,000+
$0.0121
Product Variant Information section