Manufacturer Part #
SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Diodes Incorporated SMAZ24-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMAZ24-13-F - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 0.5µA |
| Working Voltage-Nom: | 24V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMAZ24-13-F is a part of SMAZ24 Series 1 W 24 V 200 mA Surface Mount Zener Diode. It has an operating and storage temperature range -65 °C to +125 °C and it is available in DO-214AC Package.
Features:
- 1.0 W Power Dissipation
- Ideally Suited for Automated Assembly
- 5.1 V - 39 V Nominal Zener Voltage Range
- Standard VZ Tolerance is ± 5%
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0494
10,000
$0.0486
15,000
$0.0481
20,000
$0.0478
25,000+
$0.0467
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount