text.skipToContent text.skipToNavigation

Manufacturer Part #

UMZU6.2NT106

UMZU6.2N Series 6.2 V 8 pF Common Anode ESD Protection Diode-SOT-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
ROHM UMZU6.2NT106 - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 5mA
Reverse Current-Max: 3µA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$170.70
USD
Quantity
Unit Price
3,000
$0.0569
6,000
$0.0559
9,000
$0.0554
15,000
$0.0547
30,000+
$0.0532
Product Variant Information section