text.skipToContent text.skipToNavigation

Manufacturer Part #

V480LC80BP

RADIAL VARISTOR 20MM ROHS / LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Littelfuse V480LC80BP - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 1160V
Peak Output Current: 6500A
Rated Voltage: 640V
RMS Voltage-Max: 480V
Varistor Voltage Range: 675V to 790V
Current Rating: 1mA
Energy: 180J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
2,000
$0.435
4,000
$0.43
6,000
$0.425
10,000+
$0.415
Product Variant Information section