Manufacturer Part #
VC080503C100DP
0805 3.3 VDC 1400 pF Surface Mount Multilayer Ceramic Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VC080503C100DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX VC080503C100DP - Technical Attributes
Attributes Table
| Capacitance: | 5000pF |
| Clamping Voltage-Max: | 12V |
| Peak Output Current: | 120A |
| Rated Voltage: | 3.3V |
| RMS Voltage-Max: | 2.3V |
| Varistor Voltage Range: | 4V to 6V |
| Current Rating: | 1mA |
| Energy: | 0.3J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The VC080518A400RP is a part of VC0805 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 3.3 VDC and 12 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.
The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.129
3,000
$0.127
5,000
$0.126
15,000
$0.123
25,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount