text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRH14V460TLE

VDRH Series 615 VDC 460 V RMS Clamp 225 pF Through Hole Metal Oxide Varistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRH14V460TLE - Technical Attributes
Attributes Table
Capacitance: 225pF
Rated Voltage: 14|895V
RMS Voltage-Max: 460V
Energy: 230J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Diameter: 16.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$727.00
USD
Quantity
Unit Price
1,000
$0.727
1,500
$0.721
2,000
$0.717
2,500
$0.714
5,000+
$0.698
Product Variant Information section