text.skipToContent text.skipToNavigation

Manufacturer Part #

2DB1188R-13

BIPOLAR TRANSISTOR MEDIUM POWER PNP SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 2DB1188R-13 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 32V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 180
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
2,500
$0.118
5,000
$0.116
7,500
$0.115
12,500+
$0.113
Product Variant Information section