text.skipToContent text.skipToNavigation

Manufacturer Part #

2SCR533P5T100

2SCR533P5 Series 50 V 3 A Surface Mount NPN Middle Power Transistor - MPT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SCR533P5T100 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.13V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 180
Collector - Current Cutoff: 1µA
Configuration: Single
Frequency - Transition: 320MHz
Fall Time: 80ns
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$139.00
USD
Quantity
Unit Price
1,000
$0.139
2,000
$0.137
4,000
$0.135
15,000+
$0.131
Product Variant Information section