text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817UPNE6327HTSA1

Bipolar Transistors - BJT NPN Silicon AF TRANSISTOR ARRAY

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BC817UPNE6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.5A
Power Dissipation-Tot: 0.33W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 0.1µA
Configuration: Dual
Frequency - Transition: 170MHz
Input Capacitance: 60pF
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$286.80
USD
Quantity
Unit Price
3,000
$0.0956
6,000
$0.0939
9,000
$0.093
12,000
$0.0923
15,000+
$0.0902
Product Variant Information section