Manufacturer Part #
BC846BW-QF
BC846 Series 65 V 100 mA 100MHz 200 mW Bipolar Transistor SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Nexperia BC846BW-QF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC846BW-QF - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | 80V |
| Collector - Emitter Saturation Voltage: | 400mV |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 200 |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | 150°C |
| Noise Figure: | 10dB |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
79,000
USA:
79,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0271
20,000
$0.0267
30,000
$0.0265
40,000
$0.0263
50,000+
$0.0258
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount