text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847C-7-F

BC847C Series 45 V 100 mA SMT NPN Small Signal Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Diodes Incorporated BC847C-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 310mW
DC Current Gain-Min: 420
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$59.70
USD
Quantity
Unit Price
3,000
$0.0199
12,000
$0.0193
30,000
$0.0189
75,000
$0.0186
120,000+
$0.018
Product Variant Information section