text.skipToContent text.skipToNavigation

Manufacturer Part #

BC858BE6327HTSA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BC858BE6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 30V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.33W
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 220
Collector - Current Cutoff: 15nA
Configuration: Single
Frequency - Transition: 250MHz
Noise Figure: 1dB
Input Capacitance: 8pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$1,624.50
USD
Quantity
Unit Price
3,000
$0.0388
6,000
$0.0381
12,000
$0.0375
15,000
$0.0373
45,000+
$0.0361
Product Variant Information section