text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX55-16,115

BCX55 Series 60 V 1 A Surface Mount NPN Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCX55-16,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1.25W
DC Current Gain-Min: 100
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BCX55-16,115 is a part of BCX5 series general purpose transistors. It has an operating temperature ranging from -65° C to +150° C and is available in SOT-89-3 package.

Features:

  • High current
  • Two current gain selections
  • High power dissipation capability

Applications:

  • Linear voltage regulators
  • Low-side switches
  • MOSFET drivers
  • Amplifiers

 

 

Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
14000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,512.00
USD
Quantity
Unit Price
1,000
$0.112
3,000
$0.11
4,000
$0.109
10,000
$0.108
15,000+
$0.106
Product Variant Information section