text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX70HE6433HTMA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCX70HE6433HTMA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Power Dissipation-Tot: 0.33W
Collector - Base Voltage: 45V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 70
Collector - Current Cutoff: 20nA
Configuration: Single
Frequency - Transition: 250MHz
Noise Figure: 2dB
Input Capacitance: 9pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$1,590.00
USD
Quantity
Unit Price
10,000
$0.0335
20,000
$0.033
30,000
$0.0327
40,000
$0.0325
50,000+
$0.0318
Product Variant Information section