text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC043ZMT2L

Bipolar Transistors - Pre-Biased Digital TR NPN

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC043ZMT2L - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 150mW
Collector - Emitter Saturation Voltage: 150mV
DC Current Gain-Min: 80
Collector - Current Cutoff: 500nA
Frequency - Transition: 250MHz
Moisture Sensitivity Level: 1
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$192.80
USD
Quantity
Unit Price
8,000
$0.0241
16,000
$0.0237
24,000
$0.0235
32,000
$0.0233
40,000+
$0.0228
Product Variant Information section