Manufacturer Part #
FJL6920TU
FJL6920 Series 800 V 20A High Voltage Color Display Horizontal Deflection Output
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:375 per Tube Package Style:TO-264 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FJL6920TU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FJL6920TU - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 800V |
| Collector Current Max: | 20A |
| Power Dissipation-Tot: | 200W |
| Package Style: | TO-264 |
| Mounting Method: | Through Hole |
Features & Applications
The FJL6920 Series 800 V 20A High Voltage Color Display Horizontal Deflection Output
Features:
- High Collector-Base Breakdown Voltage: BVCBO =1700 V
- Low Saturation Voltage: VCE(sat) = 3 V (Max.)
- For Color Monitor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
375+
$3.19
Product Variant Information section
Available Packaging
Package Qty:
375 per Tube
Package Style:
TO-264
Mounting Method:
Through Hole